-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1310
|
Newark | Zener Diode Sod523-E3-G Rohs Compliant: Yes |Vishay DF06M-E3/45 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$0.4020 | Buy Now |
DISTI #
64AH2817
|
Newark | Bridge Rectifier, 600V, 1A, Dip Rohs Compliant: Yes |Vishay DF06M-E3/45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2805 |
|
$0.3020 / $0.3290 | Buy Now |
DISTI #
DF06M-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF06M-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1750 |
|
$0.1960 / $0.2490 | Buy Now |
DISTI #
64AH2817
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM Tube - Bulk (Alt: 64AH2817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2805 Partner Stock |
|
$0.4170 / $0.6720 | Buy Now |
DISTI #
625-DF06M-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 16162 |
|
$0.2380 / $0.7200 | Buy Now |
|
Future Electronics | DF06M Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 3400Tube |
|
$0.2100 / $0.2450 | Buy Now |
|
Future Electronics | DF06M Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2000 / $0.2400 | Buy Now |
DISTI #
DF06M-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 600 Volt pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 52500 In Stock |
|
$0.1900 / $0.2690 | Buy Now |
DISTI #
DF06M-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF06M-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1750 |
|
$0.1960 / $0.2490 | Buy Now |
DISTI #
64AH2817
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM Tube - Bulk (Alt: 64AH2817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2805 Partner Stock |
|
$0.4170 / $0.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF06M-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF06M-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF06M-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06M-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1WB(A)60 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP, 1W, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | DF06M-E3/45 vs S1WB(A)60 |
S1WB(A)60B-4062 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, 1W, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | DF06M-E3/45 vs S1WB(A)60B-4062 |
S1WB(A)60-4062 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, 1W, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | DF06M-E3/45 vs S1WB(A)60-4062 |
S1WB(A)60B-4101 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, 1W, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | DF06M-E3/45 vs S1WB(A)60B-4101 |
S1WB(A)60B-4102 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, 1W, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | DF06M-E3/45 vs S1WB(A)60B-4102 |