-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF06S-E3/45GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A DFS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8082 In Stock |
|
$0.2621 / $0.7900 | Buy Now |
DISTI #
70217673
|
RS | Diode Rectifier Bridge Single 600V 1A 4-Pin Case Dfs Tube | General Semiconductor / Vishay DF06S-E3/45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3849 |
|
$0.2060 | Buy Now |
|
New Advantage Corporation | DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1600 |
|
$0.1493 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF06S-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF06S-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |