Part Details for DF06S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of DF06S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DF06S-GT3
DF06S-GT3 CAD Models
DF06S-GT3 Part Data Attributes
|
DF06S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF06S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF06S-GT3
This table gives cross-reference parts and alternative options found for DF06S-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB105S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | DF06S-GT3 vs DB105S |
CBR1-D060STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, SURFACE MOUNT, PLASTIC, DIP-4 | Central Semiconductor Corp | DF06S-GT3 vs CBR1-D060STR13 |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF06S-GT3 vs DF06S |
CBR1-D060SBKLEADFREE | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | DF06S-GT3 vs CBR1-D060SBKLEADFREE |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | KEC | DF06S-GT3 vs DF06S |
DB105S | Bridge Rectifier Diode | HY Electronic Corp | DF06S-GT3 vs DB105S |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | General Instrument Corp | DF06S-GT3 vs DF06S |
SDB105-BP | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DF06S-GT3 vs SDB105-BP |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Lite-On Semiconductor Corporation | DF06S-GT3 vs DF06S |
DB105-S | Bridge Rectifier Diode, | Surge Components Inc | DF06S-GT3 vs DB105-S |