Part Details for DF06S-H by Formosa Microsemi Co Ltd
Overview of DF06S-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DF06S-H
DF06S-H CAD Models
DF06S-H Part Data Attributes:
|
DF06S-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF06S-H
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, DFS, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC, DFS, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF06S-H
This table gives cross-reference parts and alternative options found for DF06S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | DC Components Co Ltd | DF06S-H vs DB105 |
RS105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, RS-1, 4 PIN | Uniohm Corp | DF06S-H vs RS105 |
DF02S-H | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, DFS, 4 PIN | Formosa Microsemi Co Ltd | DF06S-H vs DF02S-H |
DB105LS | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-LS, 4 PIN | Rectron Semiconductor | DF06S-H vs DB105LS |
LBR106 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, LEADLESS, PLASTIC, LBR, 4 PIN | Lite-On Semiconductor Corporation | DF06S-H vs LBR106 |