Part Details for DF06S-T by SPC Multicomp
Overview of DF06S-T by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DF06S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8570
|
Newark | Diode, Bridge Rectifier, 1Phase, 1A, 600V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Multicomp Pro DF06S-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5300 |
|
$0.0950 / $0.3850 | Buy Now |
DISTI #
2306126
|
element14 Asia-Pacific | DIODE, BRIDGE RECTIFIER, 1PHASE, 1A, 600V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5300 |
|
$0.0874 / $0.3952 | Buy Now |
DISTI #
2306126
|
Farnell | DIODE, BRIDGE RECTIFIER, 1PHASE, 1A, 600V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 5300 |
|
$0.1003 / $0.4089 | Buy Now |
Part Details for DF06S-T
DF06S-T CAD Models
DF06S-T Part Data Attributes
|
DF06S-T
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DF06S-T
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC, DFS, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF06S-T
This table gives cross-reference parts and alternative options found for DF06S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06-LF | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF06S-T vs DF06-LF |
HEDFS105GTR | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, DFS, 4 PIN | Fagor Electrónica | DF06S-T vs HEDFS105GTR |
DBS105G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Taiwan Semiconductor | DF06S-T vs DBS105G |
HEDFM105GTU | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, DFM, 4 PIN | Fagor Electrónica | DF06S-T vs HEDFM105GTU |
DB105GC1 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Taiwan Semiconductor | DF06S-T vs DB105GC1 |
HEDFS105G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Fagor Electrónica | DF06S-T vs HEDFS105G |
DBLS105G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DF06S-T vs DBLS105G |
DBLS105G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Fagor Electrónica | DF06S-T vs DBLS105G |
HDBL105G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | DF06S-T vs HDBL105G |