Part Details for DF06S by Frontier Electronics Co Ltd
Overview of DF06S by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DF06S
DF06S CAD Models
DF06S Part Data Attributes
|
DF06S
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF06S
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF06S
This table gives cross-reference parts and alternative options found for DF06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF06S vs DF06S-E3/77 |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Lite-On Semiconductor Corporation | DF06S vs DF06S |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DF-S, 4 PIN | Fuji Electric Co Ltd | DF06S vs DF06S |
DB105S | Bridge Rectifier Diode, | Secos Corporation | DF06S vs DB105S |
SDB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | Microsemi Corporation | DF06S vs SDB105 |
DF06S-E3 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF06S vs DF06S-E3 |
SDB105-TP | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DF06S vs SDB105-TP |
DF06S-G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF06S vs DF06S-G |
DB105S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | DF06S vs DB105S |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | DF06S vs DF06S |