Part Details for DF06S by EIC Semiconductor Inc
Overview of DF06S by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DF06S
DF06S CAD Models
DF06S Part Data Attributes:
|
DF06S
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DF06S
EIC Semiconductor Inc
Bridge Rectifier Diode, 1A, 600V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for DF06S
This table gives cross-reference parts and alternative options found for DF06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06S | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | DF06S vs DF06S |
DB105-BP-HF | Bridge Rectifier Diode, 1A, 600V V(RRM), | Micro Commercial Components | DF06S vs DB105-BP-HF |
SDB105-BP-HF | Bridge Rectifier Diode, 1A, 600V V(RRM), | Micro Commercial Components | DF06S vs SDB105-BP-HF |
DF06M | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | DF06S vs DF06M |