Part Details for DF06ST-G by Comchip Technology Corporation Ltd
Overview of DF06ST-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DF06ST-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-DF06ST-G
|
Mouser Electronics | Bridge Rectifiers DFS GPP 1A 600V RoHS: Compliant | 892 |
|
$0.2060 / $0.6100 | Buy Now |
|
Quest Components | 4800 |
|
$0.2450 / $0.7000 | Buy Now | |
|
NAC | Bridge Rectifier Diode, 1A, 600V V(RRM) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.1974 / $0.4900 | Buy Now |
Part Details for DF06ST-G
DF06ST-G CAD Models
DF06ST-G Part Data Attributes
|
DF06ST-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF06ST-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF06ST-G
This table gives cross-reference parts and alternative options found for DF06ST-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06ST-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB105S | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | DF06ST-G vs FDB105S |
1W06GM | Bridge Rectifier Diode, 1A, 600V V(RRM), | Taiwan Semiconductor | DF06ST-G vs 1W06GM |
1W06M | Bridge Rectifier Diode, 1A, 600V V(RRM), | Taiwan Semiconductor | DF06ST-G vs 1W06M |
DF06SATR | Bridge Rectifier Diode, 1A, 600V V(RRM), | Fagor Electrónica | DF06ST-G vs DF06SATR |
FDB105 | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | DF06ST-G vs FDB105 |
W06G | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | DF06ST-G vs W06G |
1W06 | Bridge Rectifier Diode, 1A, 600V V(RRM), | Taiwan Semiconductor | DF06ST-G vs 1W06 |