DF06STRR16
International Rectifier
Description: Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4

Overview of DF06STRR16 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for DF06STRR16 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF06STRR16 by International Rectifier

DF06STRR16
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
31 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
0.000005 µA
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DF06STRR16
    International Rectifier
    Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4
    VS

Alternate Parts for DF06STRR16

This table gives cross-reference parts and alternative options found for DF06STRR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06STRR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF06S Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF06S
Part Number Description Manufacturer Compare
DF04STRR16 Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier DF06STRR16 vs DF04STRR16
DF152S-T3 Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF152S-T3
DF06S Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF06S
DF02S Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier DF06STRR16 vs DF02S
DF152S-GT3 Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF152S-GT3
DF02S-T3 Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF02S-T3
DF01S-T3 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF01S-T3
DF01STR16 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, SURFACE MOUNT, DIP-4 International Rectifier DF06STRR16 vs DF01STR16
DF005S-T3 Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF06STRR16 vs DF005S-T3
1B01STRR16 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, SURFACE MOUNT, DIP-4 International Rectifier DF06STRR16 vs 1B01STRR16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF06STRR16 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF06STRR16 by International Rectifier

Select Manufacturer
Which Manufacturer of DF06STRR16 would you like to use for your alert(s)?
  • Please alert me when DF06STRR16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF06STRR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF06STRR16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF06STRR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF06STRR16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF06STRR16 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: