-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8319
|
Newark | Bridge Rectifier, 800V, 1A, Dfs Rohs Compliant: Yes |Diodes Inc. DF08S-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$0.2660 / $0.5410 | Buy Now |
DISTI #
DF08S-TDICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A DF-S Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89778 In Stock |
|
$0.1415 / $0.4900 | Buy Now |
DISTI #
DF08S-T
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF08S-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1252 / $0.1480 | Buy Now |
DISTI #
621-DF08S-T
|
Mouser Electronics | Bridge Rectifiers 1.0A 800V RoHS: Compliant | 15042 |
|
$0.1660 / $0.4300 | Buy Now |
DISTI #
70550782
|
RS | 1A 800V Bridge Rectifier DFS | Diodes Inc DF08S-T RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Future Electronics | DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 13500Reel |
|
$0.1210 / $0.1320 | Buy Now |
|
Future Electronics | DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
|
Bristol Electronics | 2361 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2128 / $0.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy