Part Details for DF10M-F by Diodes Incorporated
Overview of DF10M-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for DF10M-F
DF10M-F CAD Models
DF10M-F Part Data Attributes
|
DF10M-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF10M-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF10M-F
This table gives cross-reference parts and alternative options found for DF10M-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF, 4 PIN | HY Electronic Corp | DF10M-F vs DF10 |
DF10M-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M-F vs DF10M-T |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF10M-F vs DF10 |
DF10 | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DF10M-F vs DF10 |
DF10 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF10M-F vs DF10 |
DF10MTR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | International Rectifier | DF10M-F vs DF10MTR16PBF |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF10M-F vs DF10 |
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | International Rectifier | DF10M-F vs DF10M |
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | General Instrument Corp | DF10M-F vs DF10M |
DF10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF10M-F vs DF10M |