-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF10MA-E3/45
|
Avnet Americas | 1A,1000V,GPP,DIP,BRIDGERECT - Rail/Tube (Alt: DF10MA-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1436 | Buy Now |
DISTI #
625-DF10MA-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 5000 |
|
$0.1910 / $0.5800 | Buy Now |
DISTI #
DF10MA-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.1720 / $0.2060 | Buy Now |
DISTI #
DF10MA-E3/45
|
Avnet Asia | 1A,1000V,GPP,DIP,BRIDGERECT (Alt: DF10MA-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DF10MA-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube (Alt: DF10MA-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10MA-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF10MA-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF10MA-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10MA-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB107-BP-HF | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Micro Commercial Components | DF10MA-E3/45 vs DB107-BP-HF |
DF10MA-E3/45 | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube | Vishay Semiconductors | DF10MA-E3/45 vs DF10MA-E3/45 |
DB107 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | DF10MA-E3/45 vs DB107 |
DB107G | Bridge Rectifier Diode, 1A, 1000V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | DF10MA-E3/45 vs DB107G |