Part Details for DF10S-G by Sensitron Semiconductors
Overview of DF10S-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF10S-G
DF10S-G CAD Models
DF10S-G Part Data Attributes
|
DF10S-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF10S-G
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | GREEN, PLASTIC, DF-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF10S-G
This table gives cross-reference parts and alternative options found for DF10S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10S-E3/45 | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS Tube | Vishay Semiconductors | DF10S-G vs DF10S-E3/45 |
CBR1-D100S | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 1000V V(RRM), Silicon, SMDIP-4 | Central Semiconductor Corp | DF10S-G vs CBR1-D100S |
DF10S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S-G vs DF10S-E3/77 |
DF10S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DF10S-G vs DF10S |
DF10S | 1.5A Bridge Rectifier, 1500-REEL | onsemi | DF10S-G vs DF10S |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF10S-G vs DF10S |
DB107S | Bridge Rectifier Diode, 1A, 1000V V(RRM) | Goodwork Semiconductor Co Ltd | DF10S-G vs DB107S |
CBR1-D100STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT, PLASTIC, DIP-4 | Central Semiconductor Corp | DF10S-G vs CBR1-D100STR13 |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF10S-G vs DF10S |
DF10S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S-G vs DF10S-E3/45 |