Part Details for DF1508S-E3/45 by Vishay Semiconductors
Overview of DF1508S-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF1508S-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1508S-E3/45-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1.5A DFS Min Qty: 5000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2726 | Buy Now |
Part Details for DF1508S-E3/45
DF1508S-E3/45 CAD Models
DF1508S-E3/45 Part Data Attributes
|
DF1508S-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF1508S-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF1508S-E3/45
This table gives cross-reference parts and alternative options found for DF1508S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1508S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1508S | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | DF1508S-E3/45 vs DF1508S |
DF1508S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF1508S-E3/45 vs DF1508S-E3/77 |
DF1508S | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF1508S-E3/45 vs DF1508S |
DF1508S-E3/77 | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS T/R | Vishay Semiconductors | DF1508S-E3/45 vs DF1508S-E3/77 |
DF1508S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF1508S-E3/45 vs DF1508S-E3/45 |
DFL1508S-E3/45 | RECTFR BRIDGE SGL 800V 1.5A 4PIN CASE DFS - Rail/Tube | Vishay Semiconductors | DF1508S-E3/45 vs DFL1508S-E3/45 |
DFL1508S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | Vishay Intertechnologies | DF1508S-E3/45 vs DFL1508S-E3/77 |
DBL156S | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | DF1508S-E3/45 vs DBL156S |
DFL1508S/77 | DFL1508S/77 | Vishay Semiconductors | DF1508S-E3/45 vs DFL1508S/77 |