Datasheets
DF150S-GT3 by:

Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN

Part Details for DF150S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of DF150S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for DF150S-GT3

DF150S-GT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DF150S-GT3 Part Data Attributes

DF150S-GT3 Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
DF150S-GT3 Sangdest Microelectronics (Nanjing) Co Ltd Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-G4
Reach Compliance Code unknown
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for DF150S-GT3

This table gives cross-reference parts and alternative options found for DF150S-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF150S-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DF150S-T3 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF150S-GT3 vs DF150S-T3
DF150S-T3 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd DF150S-GT3 vs DF150S-T3
Part Number Description Manufacturer Compare
DF150S-T3 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF150S-GT3 vs DF150S-T3
DF150S-GT3 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors DF150S-GT3 vs DF150S-GT3
DF150S-T3 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd DF150S-GT3 vs DF150S-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF150S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF150S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of DF150S-GT3 would you like to use for your alert(s)?
  • Please alert me when DF150S-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF150S-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF150S-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF150S-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF150S-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF150S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: