Part Details for DF1510 by SPC Multicomp
Overview of DF1510 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0124
|
Newark | Diode, Bridge Rect, 1-Ph, 1Kv, Dip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:Df Series Rohs Compliant: Yes |Multicomp Pro DF1510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8943 |
|
$0.2080 / $0.3740 | Buy Now |
Part Details for DF1510
DF1510 CAD Models
DF1510 Part Data Attributes
|
DF1510
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DF1510
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |