Part Details for DF1510S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of DF1510S-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF1510S-GT3
DF1510S-GT3 CAD Models
DF1510S-GT3 Part Data Attributes
|
DF1510S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1510S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF1510S-GT3
This table gives cross-reference parts and alternative options found for DF1510S-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1510S-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1510S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF1510S-GT3 vs DF1510S-E3/45 |
DF1510S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF1510S-GT3 vs DF1510S-E3/77 |
DF1510S | Bridge Rectifier Diode, | Gulfsemi | DF1510S-GT3 vs DF1510S |
DF1510S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF1510S-GT3 vs DF1510S-T3 |
DB157S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF1510S-GT3 vs DB157S |
DF1510S-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF1510S-GT3 vs DF1510S-G |
DF1510S | Bridge Rectifier Diode | HY Electronic Corp | DF1510S-GT3 vs DF1510S |
DF1510S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF1510S-GT3 vs DF1510S |
DF1510S-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF1510S-GT3 vs DF1510S-F |
DF1510S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF1510S-GT3 vs DF1510S |