Part Details for DF221-601E102Z50 by Murata Manufacturing Co Ltd
Overview of DF221-601E102Z50 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF221-601E102Z50
DF221-601E102Z50 CAD Models
DF221-601E102Z50 Part Data Attributes:
|
DF221-601E102Z50
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF221-601E102Z50
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, -/+55ppm/Cel TC, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
Length | 20 mm | |
Manufacturer Series | DF221 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Feed-Thru | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DF221 | |
Temperature Coefficient | 55ppm/Cel ppm/°C |