Part Details for DF2B7ASL,L3F(B by Toshiba America Electronic Components
Overview of DF2B7ASL,L3F(B by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2B7ASL,L3F(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8000 |
|
$0.0980 / $0.4900 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0201 Operating temperature-55~150 Reverse working voltage Vrwm5.5V Reverse breakdown voltage Vbr5.8V Peak pulse current Ipp4A | 10000 |
|
$0.0833 / $0.1316 | Buy Now |
DISTI #
DF2B7ASL,L3F(B
|
EBV Elektronik | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin SOD-962 (Alt: DF2B7ASL,L3F(B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 80000 |
|
Buy Now |
Part Details for DF2B7ASL,L3F(B
DF2B7ASL,L3F(B CAD Models
DF2B7ASL,L3F(B Part Data Attributes
|
DF2B7ASL,L3F(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2B7ASL,L3F(B
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |