-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 20VC 4A SL2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2B7ASLL3FCT-ND
|
DigiKey | TVS DIODE 5.5VWM 20VC SL2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35882 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
DF2B7ASL,L3F
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-962 - Tape and Reel (Alt: DF2B7ASL,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1910000 |
|
$0.0103 | Buy Now |
DISTI #
757-DF2B7ASLL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD protection diode 8.5pF 5.8V RoHS: Compliant | 17541 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
DF2B7ASL,L3F
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-962 - Tape and Reel (Alt: DF2B7ASL,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1910000 |
|
$0.0103 | Buy Now |
DISTI #
DF2B7ASL,L3F
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-962 - Tape and Reel (Alt: DF2B7ASL,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1910000 |
|
$0.0103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2B7ASL,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2B7ASL,L3F
Toshiba America Electronic Components
TVS DIODE 20VC 4A SL2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |