-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2561
|
Newark | Wire-To-Board Connector, Df3 Series, Plug, 3, 2 Mm Rohs Compliant: Yes |Hirose(Hrs) DF3-3EP-2C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.1070 / $0.2360 | Buy Now |
DISTI #
H4036-ND
|
DigiKey | CONN PLUG HSG 3POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4052 In Stock |
|
$0.1131 / $0.2600 | Buy Now |
DISTI #
DF3-3EP-2C
|
Avnet Americas | Conn Housing PL 3 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF3-3EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.1037 / $0.1203 | Buy Now |
DISTI #
798-DF3-3EP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 3 POS CRIMP RoHS: Compliant | 17238 |
|
$0.0940 / $0.2600 | Buy Now |
|
Future Electronics | DF3 Series 3 Position 2 mm Pitch Black Rectangular Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1060 / $0.1260 | Buy Now |
DISTI #
HIRDF3-3EP-2C
|
Heilind Electronics | 543-0065-5-00 BAG | Americas - 5437 in Stock |
|
$0.1111 / $0.1660 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Male Pin - 3 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
10000 In Stock |
|
$0.0930 / $0.1701 | Buy Now |
|
Quest Components | 9299 |
|
$0.1663 / $0.9500 | Buy Now | |
DISTI #
DF3-3EP-2C
|
TME | Plug, wire-wire/PCB, male, DF3, 2mm, PIN: 3, w/o contacts, for cable Min Qty: 1 | 310 |
|
$0.0910 / $0.2470 | Buy Now |
DISTI #
HIRDF3-3EP-2C
|
Interstate Connecting Components | 543-0065-5-00 BAG | 1631 |
|
$0.1111 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-3EP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-3EP-2C
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PIECES PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for DF3-3EP-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-3EP-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-44-5303 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF3-3EP-2C vs 14-44-5303 |
37103-2124-000FL | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | DF3-3EP-2C vs 37103-2124-000FL |
37103-B101-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DF3-3EP-2C vs 37103-B101-00E-MB |
14-45-0203 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF3-3EP-2C vs 14-45-0203 |
37103-3101-000FL | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DF3-3EP-2C vs 37103-3101-000FL |
38-00-6133 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Locking, White Insulator, Plug | Molex | DF3-3EP-2C vs 38-00-6133 |
71178-0002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Molex | DF3-3EP-2C vs 71178-0002 |
37103-2124-000FL | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DF3-3EP-2C vs 37103-2124-000FL |
37103-A206-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DF3-3EP-2C vs 37103-A206-00E-MB |
37103-A124-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DF3-3EP-2C vs 37103-A124-00E-MB |