-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9730
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4873 |
|
$1.2300 | Buy Now |
DISTI #
68X2588
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54720 |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
H11615CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70955 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
DF40C-100DS-0.4V(5
|
Avnet Americas | Conn Stacking Receptacle 100 POS 1.5mmStack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF40C-100DS-0.4V(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
798-DF40C100DS0.4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P SMT RECEPTACLE NO FITTING, NO BOSS RoHS: Compliant | 57345 |
|
$0.8540 / $1.7100 | Buy Now |
|
Future Electronics | DF40 Series 100 Position Dual Row 0.4 mm Pitch Surface Mount Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | DF40 Series 100 Position Dual Row 0.4 mm Pitch Surface Mount Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
DISTI #
HIRDF40C-100DS-0.4V(51)
|
Heilind Electronics | 684-4033-4-51 REEL | Americas - 3750 in Stock |
|
$1.2308 / $1.2500 | Buy Now |
DISTI #
HIRDF40C-100DS-0.4V(51).P
|
Heilind Electronics | CUT TAPE - 684-4033-4-51 | Americas - 0 in Stock |
|
$1.4219 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 On Order |
|
$1.0500 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-100DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-100DS-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.113 inch | |
Body Depth | 0.057 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40C-100DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40C-100DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF40C-100DS-0.4V | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF40C-100DS-0.4V(51) vs DF40C-100DS-0.4V |
DF40C-100DS-0.4V(70) | Board Stacking Connector | Hirose Electric Co Ltd | DF40C-100DS-0.4V(51) vs DF40C-100DS-0.4V(70) |