Part Details for DF40HC(3.5)-50DS-0.4V(58) by Hirose Electric Co Ltd
Results Overview of DF40HC(3.5)-50DS-0.4V(58) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF40HC(3.5)-50DS-0.4V(58) Information
DF40HC(3.5)-50DS-0.4V(58) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF40HC(3.5)-50DS-0.4V(58)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK9842
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors Rohs Compliant: Yes |Hirose/hrs DF40HC(3.5)-50DS-0.4V(58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4400 / $1.6600 | Buy Now |
|
DISTI #
DF40HC(3.5)-50DS-0.4V(58)-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1064 | Buy Now |
|
DISTI #
DF40HC(3.5)-50DS-0.4V(58)
|
Avnet Americas | Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD T/R - Trays (Alt: DF40HC(3.5)-50DS-0.4V(58)) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1857 | Buy Now |
|
DISTI #
798-DF40HC3550DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50POS 0.4MM SMD GOLD CONN RCPT RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
DISTI #
HIRDF40HC(3.5)-50DS-0.4V(
|
Heilind Electronics | DF40HC(3.5)-50DS-0.4V(58) 684-4109-4-58 | Americas - 0 in Stock |
|
$0.9722 / $1.0145 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 980 |
|
$0.7920 / $2.4000 | Buy Now |
|
|
Quest Components | 784 |
|
$1.0000 / $3.2000 | Buy Now | |
|
|
Quest Components | 784 |
|
$1.4400 / $3.8400 | Buy Now | |
|
DISTI #
DF40HC3550DS04V-58
|
TME | Connector: PCB to PCB, socket, female, PIN: 50, DF40, vertical, SMT Min Qty: 1000 | 0 |
|
$0.8100 | RFQ |
US Tariff Estimator: DF40HC(3.5)-50DS-0.4V(58) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF40HC(3.5)-50DS-0.4V(58)
DF40HC(3.5)-50DS-0.4V(58) Part Data Attributes
|
|
DF40HC(3.5)-50DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.5)-50DS-0.4V(58)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 16 Weeks | |
| Body Breadth | 0.133 Inch | |
| Body Depth | 0.134 Inch | |
| Body Length | 0.496 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Au | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 90 MΩ | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 100vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 50000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.016 Inch | |
| Mating Information | Multiple Mating Parts Are Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.38 Mm | |
| Plating Thickness | 1.969u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 0.3 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.4 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DF40HC(3.5)-50DS-0.4V(58)
This table gives cross-reference parts and alternative options found for DF40HC(3.5)-50DS-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(3.5)-50DS-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF40HC(3.0)-50DS-0.4V(58) | Hirose Electric Co Ltd | $0.8697 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | DF40HC(3.5)-50DS-0.4V(58) vs DF40HC(3.0)-50DS-0.4V(58) |
| DF40HC(2.5)-50DS-0.4V(58) | Hirose Electric Co Ltd | $1.0183 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | DF40HC(3.5)-50DS-0.4V(58) vs DF40HC(2.5)-50DS-0.4V(58) |
| RXB05DCFR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | DF40HC(3.5)-50DS-0.4V(58) vs RXB05DCFR |
| DF40HC(3.5)-50DS-0.4V(70) | Hirose Electric Co Ltd | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | DF40HC(3.5)-50DS-0.4V(58) vs DF40HC(3.5)-50DS-0.4V(70) |
DF40HC(3.5)-50DS-0.4V(58) Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the DF40HC(3.5)-50DS-0.4V(58) connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the DF40HC(3.5)-50DS-0.4V(58) connector is designed to withstand high-vibration environments. It has a robust design and secure locking mechanism to ensure reliable connections even in harsh conditions.
-
The maximum operating temperature for the DF40HC(3.5)-50DS-0.4V(58) connector is 125°C. However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
-
The DF40HC(3.5)-50DS-0.4V(58) connector has a moisture-resistant design, but it's not fully waterproof. It's recommended to use additional sealing or protection measures if the connector will be exposed to high humidity or water.
-
The recommended torque for the screw locks on the DF40HC(3.5)-50DS-0.4V(58) connector is 0.5 N·m to 1.5 N·m. Over-tightening can damage the connector, so it's essential to follow the recommended torque specification.