Part Details for DF40TC(4.0)-40DS-0.4V(58) by Hirose Electric Co Ltd
Overview of DF40TC(4.0)-40DS-0.4V(58) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF40TC(4.0)-40DS-0.4V(58)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7858
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) DF40TC(4.0)-40DS-0.4V(58) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 | Buy Now |
DISTI #
65AK9904
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC(4.0)-40DS-0.4V(58) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $1.9000 | Buy Now |
DISTI #
26-DF40TC(4.0)-40DS-0.4V(58)CT-ND
|
DigiKey | CONN 0.4MM RCPT SMD 40POS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3097 In Stock |
|
$1.1252 / $2.3200 | Buy Now |
DISTI #
DF40TC(4.0)-40DS-0
|
Avnet Americas | Connector Stacking Receptacle 40 Position 4mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC(4.0)-40DS-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-DF40TC4040DS4V58
|
Mouser Electronics | FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 40POS RoHS: Compliant | 520 |
|
$1.1100 / $2.3100 | Buy Now |
|
Future Electronics | 40 Position FPC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
HIRDF40TC(4.0)-40DS-04V58
|
Heilind Electronics | 0.4MM FPC TO BD CON,RCPT,40POS 125,AUTOMOTIVE | Americas - 750 in Stock |
|
Buy Now | |
DISTI #
HIRDF40TC(4.0)-40DS-04V58
|
Interstate Connecting Components | 0.4MM FPC TO BD CON,RCPT,40POS 125,AUTOMOTIVE | 250 |
|
Buy Now | |
DISTI #
684-4259-0-58
|
Avnet Abacus | Connector Stacking Receptacle 40 Position 4mm Stack Height 0.4mm Solder Straight Surface Mount (Alt: 684-4259-0-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF40TC(4.0)-40DS-0.4V(58)
DF40TC(4.0)-40DS-0.4V(58) CAD Models
DF40TC(4.0)-40DS-0.4V(58) Part Data Attributes
|
DF40TC(4.0)-40DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40TC(4.0)-40DS-0.4V(58)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.116 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.08 mm | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF40TC(4.0)-40DS-0.4V(58)
This table gives cross-reference parts and alternative options found for DF40TC(4.0)-40DS-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40TC(4.0)-40DS-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NB(5.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF40TC(4.0)-40DS-0.4V(58) vs DF12NB(5.0)-40DP-0.5V(51) |
PK5-040S-C-L-T-4-GGF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | DF40TC(4.0)-40DS-0.4V(58) vs PK5-040S-C-L-T-4-GGF |
DF12NB-40DS-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF40TC(4.0)-40DS-0.4V(58) vs DF12NB-40DS-0.5V(51) |
DF40HC(3.0)-40DS-0.4V(70) | Board Stacking Connector | Hirose Electric Co Ltd | DF40TC(4.0)-40DS-0.4V(58) vs DF40HC(3.0)-40DS-0.4V(70) |
PK5-040S-4-GGF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | DF40TC(4.0)-40DS-0.4V(58) vs PK5-040S-4-GGF |
PK5-040S-C-L-T-4-GGF | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | DF40TC(4.0)-40DS-0.4V(58) vs PK5-040S-C-L-T-4-GGF |