DFDA44M2000X
Amphenol Positronic
Description: D Type Connector, 44 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle

Overview of DFDA44M2000X by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DFDA44M2000X by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFDA44M2000X by Amphenol Positronic

DFDA44M2000X
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.21 inch
Body Length
2.088 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
250VDC V
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mounting Option 1
HOLE .112-.124
Mounting Type
PANEL
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.1 inch
Termination Type
SOLDER LUG
Total Number of Contacts
44
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. DFDA44M2000X
    Amphenol Positronic
    D Type Connector, 44 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
    VS

Alternate Parts for DFDA44M2000X

This table gives cross-reference parts and alternative options found for DFDA44M2000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFDA44M2000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ODD44M2100Z D Type Connector, 44 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle Amphenol Positronic DFDA44M2000X vs ODD44M2100Z
ODD44M2000Z D Type Connector, 44 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle Amphenol Positronic DFDA44M2000X vs ODD44M2000Z
ODD44M21000 D Type Connector, 44 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle Amphenol Positronic DFDA44M2000X vs ODD44M21000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFDA44M2000X by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFDA44M2000X by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DFDA44M2000X would you like to use for your alert(s)?
  • Please alert me when DFDA44M2000X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFDA44M2000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFDA44M2000X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFDA44M2000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFDA44M2000X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFDA44M2000X by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: