Part Details for DFLT40A-7 by Diodes Incorporated
Overview of DFLT40A-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT40A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8299
|
Newark | Tvs Diode, Unidir, 40V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT40A-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1560 / $0.4880 | Buy Now |
DISTI #
DFLT40ADICT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC PWRDI 123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29750 In Stock |
|
$0.0975 / $0.3200 | Buy Now |
DISTI #
DFLT40A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT40A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0719 / $0.0850 | Buy Now |
DISTI #
621-DFLT40A-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS UNIDIRECTIONAL RoHS: Compliant | 5960 |
|
$0.1120 / $0.3200 | Buy Now |
|
Future Electronics | TVS PowerDi123 40v RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0956 / $0.1070 | Buy Now |
|
Future Electronics | TVS PowerDi123 40v RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0956 / $0.1070 | Buy Now |
DISTI #
DFLT40A-7
|
Avnet Silica | Diode TVS Single Uni-Dir 40V 1.125KW 2-Pin PowerDI 123 T/R (Alt: DFLT40A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | POWERDI 123/ / PROTECTION TVS UNIDIRECTIONAL 225W 40V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1276 | Buy Now |
Part Details for DFLT40A-7
DFLT40A-7 CAD Models
DFLT40A-7 Part Data Attributes
|
DFLT40A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLT40A-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 225W, 40V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 225 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DFLT40A-7
This table gives cross-reference parts and alternative options found for DFLT40A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLT40A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF40A-T13 | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | DFLT40A-7 vs SMF40A-T13 |
SMF40A | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | DFLT40A-7 vs SMF40A |
SMF40A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLT40A-7 vs SMF40A-HE3-18 |
SMF40A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLT40A-7 vs SMF40A-M3-18 |
SMF40A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | DFLT40A-7 vs SMF40A_R1_00001 |
SMF40AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | DFLT40A-7 vs SMF40AT1G |
SMF40A | Transient Suppressor, | Taiwan Semiconductor | DFLT40A-7 vs SMF40A |
SMF40A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLT40A-7 vs SMF40A-HM3-08 |
SMF40A | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | DFLT40A-7 vs SMF40A |
SMF40A-GS18 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | DFLT40A-7 vs SMF40A-GS18 |