Part Details for DFNA1002CT1 by Vishay Intertechnologies
Overview of DFNA1002CT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DFNA1002CT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA1002CT1
|
Avnet Americas | Res Thin Film NET 10kOhm 0.25% 2/5W ±25ppm/°C Divider Molded 8-Pin DFN SMD T/R (Alt: DFNA1002CT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | 0 |
|
$1.5525 / $2.1609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$3.1800 | Buy Now |
Part Details for DFNA1002CT1
DFNA1002CT1 CAD Models
DFNA1002CT1 Part Data Attributes
|
DFNA1002CT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA1002CT1
Vishay Intertechnologies
RES NET,THIN FILM,10K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1616 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for DFNA1002CT1
This table gives cross-reference parts and alternative options found for DFNA1002CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1002CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA1002CUF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916, | Vishay Intertechnologies | DFNA1002CT1 vs ORNA1002CUF |
ORNTA1002CT1 | RES NET,THIN FILM,10K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1916 CASE | Vishay Thin Film | DFNA1002CT1 vs ORNTA1002CT1 |
ORNTA1002CTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002CT1 vs ORNTA1002CTF |
ORNTA1002CT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002CT1 vs ORNTA1002CT1 |