Part Details for DFR0564 by DFRobot
Results Overview of DFR0564 by DFRobot
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFR0564 Information
DFR0564 by DFRobot is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DFR0564
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AJ4463
|
Newark | Usb Charger Board, Lipo Battery 7.4V, |Dfrobot DFR0564 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.9689 | Buy Now |
|
DISTI #
68482510
|
Verical | USB Charger for 7.4V LiPo Battery RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$1.2540 | Buy Now |
|
DISTI #
426-DFR0564
|
Mouser Electronics | Power Management IC Development Tools USB Charger for 7.4V LiPo Battery RoHS: Compliant | 96 |
|
$5.1000 | Buy Now |
|
DISTI #
V99:2348_24941516
|
Arrow Electronics | USB Charger for 7.4V LiPo Battery RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 99 |
|
$1.2540 | Buy Now |
|
DISTI #
V99:2348_24941516
|
Arrow Electronics | USB Charger for 7.4V LiPo Battery RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 99 |
|
$1.2540 | Buy Now |
|
DISTI #
68482510
|
Verical | USB Charger for 7.4V LiPo Battery RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$1.2540 | Buy Now |
|
DISTI #
68482510
|
Verical | USB Charger for 7.4V LiPo Battery RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$1.2540 | Buy Now |
|
DISTI #
DF-DFR0564
|
TME | Module robotics: Li-Po/Li-Ion charger, 5VDC, USB B micro, 1A Min Qty: 1 | 12 |
|
$6.0000 / $6.8000 | Buy Now |
|
DISTI #
V99:2348_24941516
|
Arrow Electronics | USB Charger for 7.4V LiPo Battery RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 99 |
|
$1.2540 | Buy Now |