Part Details for DFR0924 by DFRobot
Results Overview of DFR0924 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFR0924 Information
DFR0924 by DFRobot is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DFR0924
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AM5230
|
Newark | Terminal Block Expansion Board,7 To 24V, |Dfrobot DFR0924 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3446 | Buy Now |
|
DISTI #
426-DFR0924
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards Terminal Block Board for Raspberry Pi Pico / Pico 2 RoHS: Compliant | 9 |
|
$19.9000 | Buy Now |
|
DISTI #
DF-DFR0924
|
TME | Module robotics: extension, connectors, 7÷24VDC, 61x93.5mm Min Qty: 1 | 6 |
|
$20.9000 / $24.0000 | Buy Now |