Part Details for DFR1015 by DFRobot
Results Overview of DFR1015 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFR1015 Information
DFR1015 by DFRobot is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DFR1015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AM7070
|
Newark | Dc-Dc Step Down Voltage Pwr Mod7.5V-30V, |Dfrobot DFR1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$5.5102 | Buy Now |
|
DISTI #
426-DFR1015
|
Mouser Electronics | Power Management IC Development Tools DC-DC Multi-output Buck Converter (3.3V/5V/9V/12V) RoHS: Compliant | 1248 |
|
$5.3000 | Buy Now |
|
DISTI #
DF-DFR1015
|
TME | Converter: step down, Uout: 3.3V,5V,9V,12V, Uin: 7.5÷30V, 3A Min Qty: 1 | 111 |
|
$7.2000 / $8.1600 | Buy Now |