Part Details for DFR1125 by DFRobot
Results Overview of DFR1125 by DFRobot
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFR1125 Information
DFR1125 by DFRobot is an Other Analog IC.
Other Analog ICs are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DFR1125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1738-DFR1125-ND
|
DigiKey | 14" 4K IPS IPS BAR TOUCH DISPLAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18 In Stock |
|
$273.7500 | Buy Now |
|
DISTI #
426-DFR1125
|
Mouser Electronics | Display Modules The 14-inch 4K IPS Type-C bar capacitive touch screen is designed specifically as a secondary monitor, featuring a unique 3.5:1 aspect ratio and 4K resolution. This bar-shaped screen provides crisp visuals, making it ideal for users who want to enhan RoHS: Compliant | 6 |
|
$273.8100 | Buy Now |
|
DISTI #
V99:2348_30170291
|
Arrow Electronics | 14" 4K IPS IPS Bar Touch Display (Compatible with Raspberry Pi 5 / 4B, LattePanda Sigma / Delta) RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 15 |
|
$259.4800 | Buy Now |
|
DISTI #
86922507
|
Verical | 14" 4K IPS IPS Bar Touch Display (Compatible with Raspberry Pi 5 / 4B, LattePanda Sigma / Delta) RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$259.4800 | Buy Now |
|
DISTI #
V99:2348_30170291
|
Arrow Electronics | 14" 4K IPS IPS Bar Touch Display (Compatible with Raspberry Pi 5 / 4B, LattePanda Sigma / Delta) RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 15 |
|
$259.4800 | Buy Now |
|
DISTI #
86922507
|
Verical | 14" 4K IPS IPS Bar Touch Display (Compatible with Raspberry Pi 5 / 4B, LattePanda Sigma / Delta) RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$259.4800 | Buy Now |
|
DISTI #
V99:2348_30170291
|
Arrow Electronics | 14" 4K IPS IPS Bar Touch Display (Compatible with Raspberry Pi 5 / 4B, LattePanda Sigma / Delta) RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 15 |
|
$259.4800 | Buy Now |
|
DISTI #
86922507
|
Verical | 14" 4K IPS IPS Bar Touch Display (Compatible with Raspberry Pi 5 / 4B, LattePanda Sigma / Delta) RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$259.4800 | Buy Now |