Part Details for DG01MS-160-2001 by KEL Corporation
Overview of DG01MS-160-2001 by KEL Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part Details for DG01MS-160-2001
DG01MS-160-2001 CAD Models
DG01MS-160-2001 Part Data Attributes
|
DG01MS-160-2001
KEL Corporation
Buy Now
Datasheet
|
Compare Parts:
DG01MS-160-2001
KEL Corporation
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.119 inch | |
Body Length | 1.702 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.3 A | |
Terminal Pitch | 0.508 mm | |
Total Number of Contacts | 160 |
Alternate Parts for DG01MS-160-2001
This table gives cross-reference parts and alternative options found for DG01MS-160-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG01MS-160-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG01MS-160-2011 | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle | KEL Corporation | DG01MS-160-2001 vs DG01MS-160-2011 |
DG01MS-160-4011 | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle | KEL Corporation | DG01MS-160-2001 vs DG01MS-160-4011 |
LSSHS-548-D-06-H-001-TR-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | DG01MS-160-2001 vs LSSHS-548-D-06-H-001-TR-P |
91294-002H | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | DG01MS-160-2001 vs 91294-002H |
8807-160-170L-F | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | DG01MS-160-2001 vs 8807-160-170L-F |
SSHS-548-D-06-H-001-TR-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | DG01MS-160-2001 vs SSHS-548-D-06-H-001-TR-P |
LSSHS-548-D-04-H-001-TR-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | DG01MS-160-2001 vs LSSHS-548-D-04-H-001-TR-P |
1-316135-1 | HEADER CONNECTOR,PCB MNT,RECEPT,160 CONTACTS,PIN,0.024 PITCH | TE Connectivity | DG01MS-160-2001 vs 1-316135-1 |
52819-1609 | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Molex | DG01MS-160-2001 vs 52819-1609 |