Part Details for DG202CJ+ by Analog Devices Inc
Results Overview of DG202CJ+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG202CJ+ Information
DG202CJ+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG202CJ+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y0924
|
Newark | Analogue Switch, Quad, Dip-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:115Ohm Rohs Compliant: Yes |Analog Devices DG202CJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
700-DG202CJ
|
Mouser Electronics | Analog Switch ICs Quad SPST CMOS Analog Switches RoHS: Compliant | 86 |
|
$13.3700 / $20.5400 | Buy Now |
|
DISTI #
V36:1790_26357940
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2051 | Americas - 10 |
|
$11.3490 | Buy Now |
|
|
Analog Devices Inc | Quad SPST CMOS Analog Switches Package Multiple: 1 | 2187 |
|
$9.7200 / $20.5400 | Buy Now |
|
DISTI #
V36:1790_26357940
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2051 | Americas - 10 |
|
$11.3490 | Buy Now |
|
DISTI #
V36:1790_26357940
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2051 | Americas - 10 |
|
$11.3490 | Buy Now |
US Tariff Estimator: DG202CJ+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG202CJ+
DG202CJ+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG202CJ+ Part Data Attributes
|
|
DG202CJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG202CJ+
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-PDIP-300_MIL | |
| Package Description | 0.300 Inch, Rohs Compliant, Plastic, Ms-001aa, Mo-058ab, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1992-02-01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.175 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 70 Db | |
| On-state Resistance-Max (Ron) | 200 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 0.4 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 450 Ns | |
| Switch-on Time-Max | 600 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for DG202CJ+
This table gives cross-reference parts and alternative options found for DG202CJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG202CJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG202AK | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | DG202CJ+ vs DG202AK |