Part Details for DG300CWE by Analog Devices Inc
Results Overview of DG300CWE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG300CWE Information
DG300CWE by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG300CWE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3693 |
|
RFQ |
US Tariff Estimator: DG300CWE by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG300CWE
DG300CWE Part Data Attributes
|
|
DG300CWE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG300CWE
Analog Devices Inc
SPST, 2 Func, 1 Channel, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 62 Db | |
| On-state Resistance-Max (Ron) | 50 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 250 Ns | |
| Switch-on Time-Max | 300 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for DG300CWE
This table gives cross-reference parts and alternative options found for DG300CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG300ABWE-T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | DG300CWE vs DG300ABWE-T |
| DG300ABWE | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | DG300CWE vs DG300ABWE |
| DG300ACWE+T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | DG300CWE vs DG300ACWE+T |
| DG300ABWE+ | Analog Devices Inc | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | DG300CWE vs DG300ABWE+ |
| DG300ABWE+T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | DG300CWE vs DG300ABWE+T |
| DG300ACWE+ | Analog Devices Inc | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | DG300CWE vs DG300ACWE+ |