| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG308ACK | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | DG308ACK vs DG308ACK |
| DG308ADJ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | DG308ACK vs DG308ADJ |
| DG308ADK | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | DG308ACK vs DG308ADK |
| DG308ACK | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | DG308ACK vs DG308ACK |
| DG308ABK | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | DG308ACK vs DG308ABK |
| DG308ACK | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | DG308ACK vs DG308ACK |
Part Details for DG308ACK by Calogic Inc
Results Overview of DG308ACK by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG308ACK Information
DG308ACK by Calogic Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: DG308ACK by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DG308ACK Part Data Attributes
|
|
DG308ACK
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DG308ACK
Calogic Inc
Multiplexers/Switches, 4 Func, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| On-state Resistance-Max (Ron) | 125 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-on Time-Max | 200 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DG308ACK
This table gives cross-reference parts and alternative options found for DG308ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG308ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.