Part Details for DG381AAK/883B by Maxim Integrated Products
Overview of DG381AAK/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG381AAK/883B
DG381AAK/883B CAD Models
DG381AAK/883B Part Data Attributes
|
DG381AAK/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG381AAK/883B
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG381AAK/883B
This table gives cross-reference parts and alternative options found for DG381AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG381AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG381ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG381AAK/883B vs DG381ACJ |
HI1-0381-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG381AAK/883B vs HI1-0381-5 |
DG181BP | SPST, 2 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG381AAK/883B vs DG181BP |
TL182IN | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | Texas Instruments | DG381AAK/883B vs TL182IN |
DG182BP | SPST, 2 Func, CDIP14 | Vishay Siliconix | DG381AAK/883B vs DG182BP |
DG182BP | SPST, 2 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG381AAK/883B vs DG182BP |
DG381ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG381AAK/883B vs DG381ACK |
HI3-0381-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG381AAK/883B vs HI3-0381-5 |
HI1-0381-2 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG381AAK/883B vs HI1-0381-2 |
DG181BP | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | DG381AAK/883B vs DG181BP |