Part Details for JM38510/11601BCC by Intersil Corporation
Overview of JM38510/11601BCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/11601BCC
JM38510/11601BCC CAD Models
JM38510/11601BCC Part Data Attributes
|
JM38510/11601BCC
Intersil Corporation
Buy Now
|
Compare Parts:
JM38510/11601BCC
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.545 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/11601BCC
This table gives cross-reference parts and alternative options found for JM38510/11601BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11601BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | JM38510/11601BCC vs DG300ACJ+ |
M38510/11601BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | JM38510/11601BCC vs M38510/11601BCX |
DG300ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | JM38510/11601BCC vs DG300ACJ |
M38510/11601BCX | DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | JM38510/11601BCC vs M38510/11601BCX |
DG300ACJ+ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | JM38510/11601BCC vs DG300ACJ+ |
HI1-0300-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | JM38510/11601BCC vs HI1-0300-5 |
JM38510/11601BCC | SPST, 2 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Vishay Siliconix | JM38510/11601BCC vs JM38510/11601BCC |
DG300ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | JM38510/11601BCC vs DG300ACK |
M38510/11601BCC | DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | JM38510/11601BCC vs M38510/11601BCC |
HI3-0300-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | JM38510/11601BCC vs HI3-0300-5 |