Part Details for DG401C/D by Analog Devices Inc
Results Overview of DG401C/D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG401C/D Information
DG401C/D by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG401C/D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Improved, Dual, High-Speed Ana Min Qty: 2464 Package Multiple: 1 | 664 |
|
Buy Now |
US Tariff Estimator: DG401C/D by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG401C/D
DG401C/D Part Data Attributes
|
|
DG401C/D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG401C/D
Analog Devices Inc
SPST, 2 Func, 1 Channel, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0-CHIP-N/A | |
| Package Description | Die-14 | |
| Pin Count | 0 | |
| Manufacturer Package Code | 0-CHIP-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-01-28 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | X-XUUC-N10 | |
| Length | 2.59 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Off-state Isolation-Nom | 72 Db | |
| On-state Resistance Match-Nom | 0.5 Ω | |
| On-state Resistance-Max (Ron) | 55 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 100 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 1.78 Mm |