Part Details for DG403CJ by Maxim Integrated Products
Results Overview of DG403CJ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG403CJ Information
DG403CJ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG403CJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | SPST RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$3.4400 / $4.3000 | Buy Now |
US Tariff Estimator: DG403CJ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG403CJ
DG403CJ Part Data Attributes
|
|
DG403CJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG403CJ
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.175 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 72 Db | |
| On-state Resistance Match-Nom | 0.5 Ω | |
| On-state Resistance-Max (Ron) | 55 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 100 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DG403CJ
This table gives cross-reference parts and alternative options found for DG403CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG403CJ+ | Maxim Integrated Products | $15.2442 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | DG403CJ vs DG403CJ+ |
| MAX303EPE | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | DG403CJ vs MAX303EPE |
| DG403DJ | Intersil Corporation | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | DG403CJ vs DG403DJ |
| DG403BDJ-E3 | Vishay Intertechnologies | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | DG403CJ vs DG403BDJ-E3 |
| DG403AK/883 | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | DG403CJ vs DG403AK/883 |
| DG403DJ | Temic Semiconductors | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, | DG403CJ vs DG403DJ |
| 5962-8976301MEX | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | DG403CJ vs 5962-8976301MEX |
| 5962-8976301MEA | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | DG403CJ vs 5962-8976301MEA |
| 5962-8976301MEA | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | DG403CJ vs 5962-8976301MEA |
| 5962-8976301MEA | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | DG403CJ vs 5962-8976301MEA |