-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch Dual SPDT 16-Pin PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG403DJ-E3-ND
|
DigiKey | IC SW SPDT-NO/NCX2 45OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
422 In Stock |
|
$1.5569 / $3.2200 | Buy Now |
DISTI #
70026037
|
RS | Switch, Analog, SPDT, 16-Pin Plastic DIP, 20 Ohms (Typ.), 44 V, 450 mW, -40 deg | Siliconix / Vishay DG403DJ-E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2000 |
|
$2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4 |
|
$2.4000 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | 3 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | 28 |
|
$2.4000 / $3.8400 | Buy Now |
|
New Advantage Corporation | DG403 Series SPST 44 V 30 Ohm Low-Power High-Speed CMOS Analog Switch - PDIP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 200 |
|
$1.5100 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG403DJ-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG403DJ-E3
Vishay Siliconix
Analog Switch Dual SPDT 16-Pin PDIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG403DJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX303MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG403DJ-E3 vs MAX303MJE/883B |
DG403CJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DG403DJ-E3 vs DG403CJ |
DG403CJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG403DJ-E3 vs DG403CJ |
DG403CJ+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG403DJ-E3 vs DG403CJ+ |
5962-8976301MEA | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG403DJ-E3 vs 5962-8976301MEA |
DG403DJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG403DJ-E3 vs DG403DJ-E3 |
5962-8976301MEX | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | DG403DJ-E3 vs 5962-8976301MEX |
DG403CJ+ | Improved, Dual, High-Speed Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG403DJ-E3 vs DG403CJ+ |
DG403EJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | DG403DJ-E3 vs DG403EJ |
MAX303MJE/883B | Precision, Dual, High-Speed Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG403DJ-E3 vs MAX303MJE/883B |