DG408DVZ-T
Description: Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Reel

Overview of DG408DVZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG408DVZ Renesas Electronics Corporation Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers
DG408DVZ-T Renesas Electronics Corporation Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers

Price & Stock for DG408DVZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC6581
Newark Analogue Mux/Demux, 8:1, -40 To 85Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 34V, ± 5V To ± 20V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Renesas DG408DVZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1303
  • 1 $3.6700
  • 10 $3.3000
  • 25 $3.1200
  • 50 $2.9100
  • 100 $2.7000
  • 250 $2.5700
  • 500 $2.3000
  • 1,000 $1.9400
$1.9400 / $3.6700 Buy Now
DISTI # 05M7180
Newark Ic, analog Mux, single,8-Channel, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas DG408DVZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # DG408DVZ-TCT-ND
DigiKey IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6367
In Stock
  • 1 $3.5300
  • 10 $3.1730
  • 25 $2.9996
  • 100 $2.5997
  • 250 $2.4664
  • 500 $2.2131
  • 1,000 $1.8665
  • 2,500 $1.7732
  • 5,000 $1.7065
$1.7065 / $3.5300 Buy Now
DISTI # DG408DVZ-T
Avnet Americas Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: DG408DVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $3.1500
$3.1500 Buy Now
DISTI # 968-DG408DVZ-T
Mouser Electronics Multiplexer Switch ICs MUX 8:1 16LD IND RoHS: Compliant 3746
  • 1 $3.5300
  • 10 $3.0000
  • 100 $2.6000
  • 250 $2.4700
  • 500 $2.2100
  • 1,000 $1.8700
  • 2,500 $1.7700
$1.7700 / $3.5300 Buy Now
Future Electronics Multiplexer Switch ICs MUX 8:1 16LD IND RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 5000
Reel
  • 2,500 $1.7400
$1.7400 Buy Now
Renesas Electronics America IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) 6367
  • 1 $3.5300
  • 10 $3.1730
  • 25 $2.9996
  • 100 $2.5997
  • 250 $2.4664
  • 500 $2.2131
  • 1,000 $1.8665
  • 2,500 $1.7732
  • 5,000 $1.7065
$1.7065 / $3.5300 Buy Now
DISTI # DG408DVZ-T
Avnet Silica Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: DG408DVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
LCSC 100 1 TSSOP-16 Analog Switches Multiplexers ROHS 10
  • 1 $2.4375
  • 10 $2.3320
  • 30 $2.2678
  • 100 $2.2143
$2.2143 / $2.4375 Buy Now

CAD Models for DG408DVZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG408DVZ-T by Renesas Electronics Corporation

DG408DVZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Manufacturer Package Code
M16.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
150 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DG408DVZ-T
    Renesas Electronics Corporation
    Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Reel
    VS

Alternate Parts for DG408DVZ-T

This table gives cross-reference parts and alternative options found for DG408DVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG408EUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408EUE+
DG408EUE+T Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DG408DVZ-T vs DG408EUE+T
DG408CUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408CUE+
DG408CUE+ Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc DG408DVZ-T vs DG408CUE+
DG408DVZ 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 Intersil Corporation DG408DVZ-T vs DG408DVZ
DG408DVZ Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Tube Renesas Electronics Corporation DG408DVZ-T vs DG408DVZ
DG408CUE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408CUE-T
DG408EUE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408EUE+T
DG408EUE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408EUE
Part Number Description Manufacturer Compare
DG408DY Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products DG408DVZ-T vs DG408DY
5962-9204203MEA IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch Analog Devices Inc DG408DVZ-T vs 5962-9204203MEA
DG408DJ-E3 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 Vishay Intertechnologies DG408DVZ-T vs DG408DJ-E3
DG408DY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Intersil Corporation DG408DVZ-T vs DG408DY
DG408CUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408CUE+
DG408DJ 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 Intersil Corporation DG408DVZ-T vs DG408DJ
ADG408BCHIPS LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer Analog Devices Inc DG408DVZ-T vs ADG408BCHIPS
DG408EUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408EUE+
ADG408BRU-REEL7 LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer Analog Devices Inc DG408DVZ-T vs ADG408BRU-REEL7
DG408CUE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DVZ-T vs DG408CUE-T

Related Parts for DG408DVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG408DVZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG408DVZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of DG408DVZ-T would you like to use for your alert(s)?
  • Please alert me when DG408DVZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG408DVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG408DVZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG408DVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG408DVZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG408DVZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: