-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7179
|
Newark | Ic, analog Mux, single,8-Channel, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas DG408DVZ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.8400 | Buy Now |
DISTI #
DG408DVZ-ND
|
DigiKey | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1364 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
DG408DVZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP - Rail/Tube (Alt: DG408DVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 12384 Factory Stock |
|
$1.6764 / $1.9140 | Buy Now |
DISTI #
968-DG408DVZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 16LD IND RoHS: Compliant | 2356 |
|
$1.7300 / $3.5300 | Buy Now |
|
Future Electronics | DG408 Series 34 V 100 Ohm Single 8-Channel CMOS Analog Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Container: Tube | 0Tube |
|
$1.7800 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Container: Tube | 1364 |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
DG408DVZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, TSSOP16, tube, ±5÷20VDC,5÷34VDC, 30mA Min Qty: 1 | 0 |
|
$2.3100 / $3.1200 | RFQ |
DISTI #
DG408DVZ
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP (Alt: DG408DVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG408DVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG408DVZ
Renesas Electronics Corporation
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DG408DVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408DVZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Reel | Renesas Electronics Corporation | DG408DVZ vs DG408DVZ-T |