-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6583
|
Newark | Analogue Mux/Demux, 4:1, -40 To 85Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 34V, ± 5V To ± 20V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Renesas DG409DYZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$2.4900 | Buy Now |
DISTI #
11J8343
|
Newark | Ic, analog Mux, single,4-Channel, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Renesas DG409DYZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DG409DYZ-TCT-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23323 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
DG409DYZ-T
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R - Tape and Reel (Alt: DG409DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.6891 / $1.9285 | Buy Now |
DISTI #
84AC6583
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 84AC6583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 15 Partner Stock |
|
$2.7200 / $3.7000 | Buy Now |
DISTI #
968-DG409DYZ-T
|
Mouser Electronics | Multiplexer Switch ICs MUX DIFF 4:1 16N IND RoHS: Compliant | 7508 |
|
$1.7800 / $3.5600 | Buy Now |
|
Future Electronics | DG409 Series ±20 V 30 mA Differential 4-Channel Monolithic CMOS Analog Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Renesas Electronics America | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 23323 |
|
$1.7194 / $3.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2410 |
|
$3.8532 / $4.3530 | Buy Now |
DISTI #
DG409DYZ-T
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R (Alt: DG409DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG409DYZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG409DYZ-T
Renesas Electronics Corporation
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG409DYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG409BRZ | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG409DYZ-T vs ADG409BRZ |
DG409DYZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG409DYZ-T vs DG409DYZ |
DG409DYZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube | Renesas Electronics Corporation | DG409DYZ-T vs DG409DYZ |
DG409DY-T | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG409DYZ-T vs DG409DY-T |
ADG409BR-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | DG409DYZ-T vs ADG409BR-REEL |
DG409DY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG409DYZ-T vs DG409DY |
ADG409BRZ-REEL7 | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG409DYZ-T vs ADG409BRZ-REEL7 |
ADG409BR | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG409DYZ-T vs ADG409BR |
ADG409BRZ-REEL | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG409DYZ-T vs ADG409BRZ-REEL |