Part Details for DG411CUE+ by Analog Devices Inc
Results Overview of DG411CUE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG411CUE+ Information
DG411CUE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG411CUE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DG411CUE
|
Mouser Electronics | Analog Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES RoHS: Compliant | 3615 |
|
$4.1100 / $7.1000 | Buy Now |
|
|
Analog Devices Inc | Improved, Quad, SPST Analog Sw Package Multiple: 1 | 7649 |
|
$3.0200 / $7.1000 | Buy Now |
US Tariff Estimator: DG411CUE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG411CUE+
DG411CUE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG411CUE+ Part Data Attributes
|
|
DG411CUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG411CUE+
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-TSSOP_4.4-4.4_MM | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-12-20 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance Match-Nom | 3 Ω | |
| On-state Resistance-Max (Ron) | 45 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 145 Ns | |
| Switch-on Time-Max | 175 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DG411CUE+
This table gives cross-reference parts and alternative options found for DG411CUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411CUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG411EUE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | DG411CUE+ vs DG411EUE-T |
| DG411CUE+T | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | DG411CUE+ vs DG411CUE+T |
| DG411EUE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | DG411CUE+ vs DG411EUE |