Part Details for DG411EVE by Analog Devices Inc
Results Overview of DG411EVE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG411EVE Information
DG411EVE by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG411EVE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3110 |
|
RFQ |
US Tariff Estimator: DG411EVE by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG411EVE
DG411EVE Part Data Attributes
|
|
DG411EVE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG411EVE
Analog Devices Inc
SPST, 4 Func, 1 Channel, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Tssop, Tssop16,.25 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 6.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance Match-Nom | 3 Ω | |
| On-state Resistance-Max (Ron) | 100 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 160 Ns | |
| Switch-on Time-Max | 250 Ns | |
| Switching | Break-Before-Make | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |