Part Details for DG411LEDY-T1-GE3 by Vishay Intertechnologies
Results Overview of DG411LEDY-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG411LEDY-T1-GE3 Information
DG411LEDY-T1-GE3 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| IXF1002EDT-G | Rochester Electronics LLC | IXF1002 - Dual Port Gigabit Ethernet Controller | |
| AM79C961AVI | Rochester Electronics LLC | Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
| IXF1002ED | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for DG411LEDY-T1-GE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC4673
|
Newark | Analogue Switch, Quad, Spst, Soic-16, No. Of Channels:4Channels, Analogue Switch Type:Spst - Nc, On State Resistance Max:26Ohm, Supply Voltage Range:3V To 16V, Analogue Switch Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG411LEDY-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4393 |
|
$0.9730 / $1.5500 | Buy Now |
|
DISTI #
19AC2616
|
Newark | Low Voltage Analog Switch So16 |Vishay DG411LEDY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.7070 / $0.8450 | Buy Now |
|
DISTI #
DG411LEDY-T1-GE3CT-ND
|
DigiKey | IC SWITCH SPST-NCX4 26OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5266 In Stock |
|
$0.7355 / $1.5500 | Buy Now |
|
DISTI #
78-DG411LEDY-T1-GE3
|
Mouser Electronics | Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 RoHS: Compliant | 4889 |
|
$0.7210 / $1.5500 | Buy Now |
|
DISTI #
V72:2272_17597399
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 Container: Cut Strips | Americas - 19 |
|
$0.7079 / $1.0524 | Buy Now |
|
DISTI #
69067001
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2315 | Americas - 94 |
|
$0.9470 | Buy Now |
|
DISTI #
62135676
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2150 | Americas - 19 |
|
$0.7079 | Buy Now |
|
DISTI #
DG411LEDY-T1-GE3
|
TTI | Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7080 | Buy Now |
|
DISTI #
V72:2272_17597399
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 Container: Cut Strips | Americas - 19 |
|
$0.7079 / $1.0524 | Buy Now |
|
DISTI #
69067001
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2315 | Americas - 94 |
|
$0.9470 | Buy Now |
US Tariff Estimator: DG411LEDY-T1-GE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG411LEDY-T1-GE3
DG411LEDY-T1-GE3 Part Data Attributes
|
|
DG411LEDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG411LEDY-T1-GE3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-10-14 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 30 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 40 Ns | |
| Switch-on Time-Max | 60 Ns | |
| Temperature Grade | Industrial | |
| Terminal Finish | Pure Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DG411LEDY-T1-GE3
This table gives cross-reference parts and alternative options found for DG411LEDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411LEDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG411LEDQ-GE3 | Vishay Intertechnologies | $1.6081 | SPST, 4 Func, 1 Channel, PDSO16, ROHS COMPLIANT, TSSOP-16 | DG411LEDY-T1-GE3 vs DG411LEDQ-GE3 |
| DG411LEDJ-GE3 | Vishay Intertechnologies | $2.6147 | SPST, 4 Func, 1 Channel, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | DG411LEDY-T1-GE3 vs DG411LEDJ-GE3 |
| DG411LEDY-GE3 | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16 | DG411LEDY-T1-GE3 vs DG411LEDY-GE3 |
DG411LEDY-T1-GE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DG411LEDY-T1-GE3 is -40°C to 125°C.
-
Yes, the DG411LEDY-T1-GE3 is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.
-
The typical turn-on time for the DG411LEDY-T1-GE3 is around 10 ns, making it suitable for high-speed switching applications.
-
Yes, the DG411LEDY-T1-GE3 is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
-
The maximum allowable power dissipation for the DG411LEDY-T1-GE3 is 150 mW, making it suitable for low-power switching applications.