Signal Circuits
DG412EGE
Description: QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16

Overview of DG412EGE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DG412EGE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG412EGE by Rochester Electronics LLC

DG412EGE
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
3 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
COMMERCIAL
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
145 ns
Switch-on Time-Max
175 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. DG412EGE
    Rochester Electronics LLC
    QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16
    VS

Alternate Parts for DG412EGE

This table gives cross-reference parts and alternative options found for DG412EGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412EGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG412EGE-T SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-16 Maxim Integrated Products DG412EGE vs DG412EGE-T
DG413EGE QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16, 5 X 5 MM, 0.90 MM HEIGHT, QFN-16 Rochester Electronics LLC DG412EGE vs DG413EGE
DG411EGE-T SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products DG412EGE vs DG411EGE-T
DG411EGE SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products DG412EGE vs DG411EGE

Related Parts for DG412EGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG412EGE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG412EGE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DG412EGE would you like to use for your alert(s)?
  • Please alert me when DG412EGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG412EGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG412EGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG412EGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG412EGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG412EGE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: