Filter Your Search
1 - 3 of 3 results
|
DG412EGE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | |||||||||
|
DG412EGE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
DG412EGE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, QFN-16 | 16 | not_compliant | 8542.39.00.01 |