Part Details for DG413LEDJ-GE3 by Vishay Intertechnologies
Results Overview of DG413LEDJ-GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG413LEDJ-GE3 Information
DG413LEDJ-GE3 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG413LEDJ-GE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC4676
|
Newark | Analogue Switch, Quad, Spst, Dip-16, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:26Ohm, Supply Voltage Range:3V To 16V, Analogue Switch Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Vishay DG413LEDJ-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$1.9400 / $2.3800 | Buy Now |
|
DISTI #
DG413LEDJ-GE3
|
Avnet Americas | - Tape and Reel (Alt: DG413LEDJ-GE3) COO: Philippines (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tape & Reel | 0 |
|
$1.8624 / $1.9306 | Buy Now |
|
DISTI #
DG413LEDJ-GE3
|
EBV Elektronik | (Alt: DG413LEDJ-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: DG413LEDJ-GE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG413LEDJ-GE3
DG413LEDJ-GE3 Part Data Attributes
|
|
DG413LEDJ-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG413LEDJ-GE3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-10-14 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 20.13 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 30 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 40 Ns | |
| Switch-on Time-Max | 60 Ns | |
| Temperature Grade | Industrial | |
| Terminal Finish | Pure Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |