Signal Circuits
DG419DY-T1-E3
Description: Analog Switch Single SPDT 8-Pin SOIC N T/R

Overview of DG419DY-T1-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for DG419DY-T1-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # DG419DY-T1-E3CT-ND
DigiKey IC SWITCH SPDT X 1 35OHM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9447
In Stock
  • 1 $2.3300
  • 10 $2.0930
  • 25 $1.9744
  • 100 $1.6823
  • 250 $1.5796
  • 500 $1.3822
  • 1,000 $1.1452
  • 2,500 $1.0663
  • 5,000 $1.0268
$1.0268 / $2.3300 Buy Now
DISTI # 70026166
RS Precision CMOS Analog Switch, SOIC8 CSHHA | Siliconix / Vishay DG419DY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk 0
  • 2,500 $2.0300
  • 25,000 $1.9300
  • 125,000 $1.8300
  • 250,000 $1.7300
$1.7300 / $2.0300 RFQ
Quest Components 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 534
  • 1 $2.4300
  • 248 $1.1239
  • 535 $1.0024
$1.0024 / $2.4300 Buy Now
New Advantage Corporation DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.7571
  • 5,000 $0.7067
$0.7067 / $0.7571 Buy Now

CAD Models for DG419DY-T1-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG419DY-T1-E3 by Vishay Siliconix

DG419DY-T1-E3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO/NC
Number of Channels
1
Number of Functions
1
Number of Terminals
8
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
210 ns
Switch-on Time-Max
250 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DG419DY-T1-E3
    Vishay Siliconix
    Analog Switch Single SPDT 8-Pin SOIC N T/R
    VS

Alternate Parts for DG419DY-T1-E3

This table gives cross-reference parts and alternative options found for DG419DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG419DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG419DY SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419DY
DG419DY-T SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419DY-T
DG419DY+ SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419DY+
DG419DY-T1 Analog Switch Single SPDT 8-Pin SOIC N T/R Vishay Siliconix DG419DY-T1-E3 vs DG419DY-T1
DG419DY-E3 Analog Switch Single SPDT 8-Pin SOIC N Vishay Siliconix DG419DY-T1-E3 vs DG419DY-E3
DG419DY SPDT, 1 Func, CMOS, PDSO8, Vishay Siliconix DG419DY-T1-E3 vs DG419DY
DG419DY-T1 SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Vishay Intertechnologies DG419DY-T1-E3 vs DG419DY-T1
DG419DY+T SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419DY+T
DG419DY+T Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DG419DY-T1-E3 vs DG419DY+T
DG419DY+ Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DG419DY-T1-E3 vs DG419DY+
Part Number Description Manufacturer Compare
DG419CY-T SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419CY-T
DG419AK/883B Improved, SPST/SPDT Analog Switches, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc DG419DY-T1-E3 vs DG419AK/883B
DG419CY+ Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc DG419DY-T1-E3 vs DG419CY+
DG419DY-T1-E3 SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Vishay Intertechnologies DG419DY-T1-E3 vs DG419DY-T1-E3
ADG419TQ LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc DG419DY-T1-E3 vs ADG419TQ
DG419DY+ SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419DY+
DG419DY+T Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DG419DY-T1-E3 vs DG419DY+T
DG419DY-T SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products DG419DY-T1-E3 vs DG419DY-T
DG419CY+T Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc DG419DY-T1-E3 vs DG419CY+T
DG419DY+ Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DG419DY-T1-E3 vs DG419DY+

Related Parts for DG419DY-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG419DY-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG419DY-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of DG419DY-T1-E3 would you like to use for your alert(s)?
  • Please alert me when DG419DY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG419DY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG419DY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG419DY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG419DY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG419DY-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: